


C4AQJEW5660M3CJ | |
|---|---|
DigiKey Part Number | 399-C4AQJEW5660M3CJ-ND |
Manufacturer | |
Manufacturer Product Number | C4AQJEW5660M3CJ |
Description | CAP FILM 66UF 5% 700VDC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 66 µF Film Capacitor 700V Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
EDA/CAD Models | C4AQJEW5660M3CJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 700V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 1.8 mOhms | |
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.654" L x 1.496" W (42.00mm x 38.00mm) | |
Height - Seated (Max) | 2.256" (57.30mm) | |
Termination | PC Pins | |
Lead Spacing | 1.476" (37.50mm) | |
Applications | Automotive; DC Link, DC Filtering | |
Ratings | AEC-Q200 | |
Features | Low ESL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £14.01000 | £14.01 |
| 24 | £10.36542 | £248.77 |
| 72 | £9.69472 | £698.02 |
| 120 | £9.44642 | £1,133.57 |
| 504 | £8.91224 | £4,491.77 |
| Unit Price without VAT: | £14.01000 |
|---|---|
| Unit Price with VAT: | £16.81200 |

