12.5 µF Film Capacitor 350V 700V Polypropylene (PP), Metallized Radial - 4 Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C4AF7BW5125T3OK

DigiKey Part Number
399-C4AF7BW5125T3OK-ND
Manufacturer
Manufacturer Product Number
C4AF7BW5125T3OK
Description
FILM, POWER, METALLIZED POLYPROP
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
12.5 µF Film Capacitor 350V 700V Polypropylene (PP), Metallized Radial - 4 Leads
Datasheet
 Datasheet
EDA/CAD Models
C4AF7BW5125T3OK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
350V
Voltage Rating - DC
700V
Dielectric Material
ESR (Equivalent Series Resistance)
2 mOhms
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.654" L x 1.378" W (42.00mm x 35.00mm)
Height - Seated (Max)
1.976" (50.20mm)
Termination
PC Pins
Lead Spacing
1.476" (37.50mm)
Applications
Automotive
Ratings
AEC-Q200
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 109
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£9.72000£9.72
30£6.85633£205.69
60£6.53933£392.36
120£6.27858£753.43
510£5.87300£2,995.23
1,020£5.72973£5,844.32
Manufacturers Standard Package
Unit Price without VAT:£9.72000
Unit Price with VAT:£11.66400