
C4AF1BU4330F1YK | |
|---|---|
DigiKey Part Number | 399-C4AF1BU4330F1YK-ND |
Manufacturer | |
Manufacturer Product Number | C4AF1BU4330F1YK |
Description | CAP FILM METAL RAD POLYPROP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Film Capacitor 250V 500V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | C4AF1BU4330F1YK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 250V | |
Voltage Rating - DC | 500V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 20 mOhms | |
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.240" L x 0.551" W (31.50mm x 14.00mm) | |
Height - Seated (Max) | 1.110" (28.20mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 192 | £1.04391 | £200.43 |
| Unit Price without VAT: | £1.04391 |
|---|---|
| Unit Price with VAT: | £1.25269 |

