Parametric Equivalent

C4AEGBW5750A3MJ | |
|---|---|
DigiKey Part Number | 399-C4AEGBW5750A3MJ-ND |
Manufacturer | |
Manufacturer Product Number | C4AEGBW5750A3MJ |
Description | CAP FILM METAL RAD POLYPROP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 75 µF Film Capacitor 450V Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 450V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 3.4 mOhms | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 2.264" L x 1.181" W (57.50mm x 30.00mm) | |
Height - Seated (Max) | 1.783" (45.30mm) | |
Termination | PC Pins | |
Lead Spacing | 2.067" (52.50mm) | |
Applications | DC Link, DC Filtering; High Frequency, Switching | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £19.51000 | £19.51 |
| 27 | £14.73148 | £397.75 |
| 54 | £14.17667 | £765.54 |
| 108 | £13.71954 | £1,481.71 |
| 513 | £12.96495 | £6,651.02 |
| Unit Price without VAT: | £19.51000 |
|---|---|
| Unit Price with VAT: | £23.41200 |


