165 µF Film Capacitor 1300V (1.3kV) Polypropylene (PP), Metallized Radial, Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C44UUGT6165M81K

DigiKey Part Number
399-C44UUGT6165M81K-ND
Manufacturer
Manufacturer Product Number
C44UUGT6165M81K
Description
CAP FILM 165UF 10% 1.3KVDC RAD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
165 µF Film Capacitor 1300V (1.3kV) Polypropylene (PP), Metallized Radial, Can
Datasheet
 Datasheet
EDA/CAD Models
C44UUGT6165M81K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
-
Voltage Rating - DC
1300V (1.3kV)
Dielectric Material
ESR (Equivalent Series Resistance)
2.1 mOhms
Operating Temperature
-40°C ~ 85°C
Mounting Type
Chassis, Stud Mount
Package / Case
Size / Dimension
3.346" Dia (85.00mm)
Height - Seated (Max)
4.055" (103.00mm)
Termination
Threaded, Female
Lead Spacing
1.260" (32.00mm)
Applications
DC Link, DC Filtering
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£51.00000£51.00
10£43.32800£433.28
50£40.25720£2,012.86
100£39.30550£3,930.55
Unit Price without VAT:£51.00000
Unit Price with VAT:£61.20000