
C44USGT6300T51K | |
|---|---|
DigiKey Part Number | 399-C44USGT6300T51K-ND |
Manufacturer | |
Manufacturer Product Number | C44USGT6300T51K |
Description | CAP FILM DC LINK 300 UF 1500 VDC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 300 µF Film Capacitor 1500V (1.5kV) Polypropylene (PP), Metallized Radial, Can |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 1500V (1.5kV) | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 1.9 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Chassis, Stud Mount | |
Package / Case | ||
Size / Dimension | 4.567" Dia (116.00mm) | |
Height - Seated (Max) | 5.315" (135.00mm) | |
Termination | Threaded, Female | |
Lead Spacing | 1.969" (50.00mm) | |
Applications | DC Link, DC Filtering | |
Ratings | - | |
Features | High Temperature, Long Life |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | £89.56917 | £2,149.66 |
| Unit Price without VAT: | £89.56917 |
|---|---|
| Unit Price with VAT: | £107.48300 |

