
C44USGT6300M51K | |
|---|---|
DigiKey Part Number | 399-C44USGT6300M51K-ND |
Manufacturer | |
Manufacturer Product Number | C44USGT6300M51K |
Description | CAP FILM 300UF 10% 1.5KVDC RAD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 300 µF Film Capacitor 1500V (1.5kV) Polypropylene (PP), Metallized Radial, Can |
Datasheet | Datasheet |
EDA/CAD Models | C44USGT6300M51K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 1500V (1.5kV) | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 1.9 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Chassis, Stud Mount | |
Package / Case | ||
Size / Dimension | 4.567" Dia (116.00mm) | |
Height - Seated (Max) | 5.433" (138.00mm) | |
Termination | Threaded, Female | |
Lead Spacing | 1.969" (50.00mm) | |
Applications | DC Link, DC Filtering | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £78.19000 | £78.19 |
| 12 | £67.17583 | £806.11 |
| 52 | £63.48827 | £3,301.39 |
| 100 | £62.27230 | £6,227.23 |
| Unit Price without VAT: | £78.19000 |
|---|---|
| Unit Price with VAT: | £93.82800 |

