


C430C224K5R5TA7200 | |
|---|---|
DigiKey Part Number | 399-4507-2-ND - Tape & Reel (TR) 399-4507-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C430C224K5R5TA7200 |
Description | CAP CER 0.22UF 50V X7R AXIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 50V Ceramic Capacitor X7R Axial |
Datasheet | Datasheet |
EDA/CAD Models | C430C224K5R5TA7200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Axial | |
Size / Dimension | 0.150" Dia x 0.290" L (3.81mm x 7.37mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | Straight | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.75000 | £0.75 |
| 10 | £0.48100 | £4.81 |
| 50 | £0.37380 | £18.69 |
| 100 | £0.34070 | £34.07 |
| 500 | £0.28504 | £142.52 |
| 1,000 | £0.26780 | £267.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.24961 | £624.02 |
| 5,000 | £0.23865 | £1,193.25 |
| 7,500 | £0.23315 | £1,748.62 |
| 12,500 | £0.22707 | £2,838.38 |
| 17,500 | £0.22351 | £3,911.42 |
| 25,000 | £0.22008 | £5,502.00 |
| Unit Price without VAT: | £0.75000 |
|---|---|
| Unit Price with VAT: | £0.90000 |

