


C430C106K3R5TA | |
|---|---|
DigiKey Part Number | C430C106K3R5TA-ND |
Manufacturer | |
Manufacturer Product Number | C430C106K3R5TA |
Description | CAP CER 10UF 25V X7R AXIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 25V Ceramic Capacitor X7R Axial |
Datasheet | Datasheet |
EDA/CAD Models | C430C106K3R5TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Axial | |
Size / Dimension | 0.150" Dia x 0.240" L (3.81mm x 6.10mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | Straight | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.53000 | £0.53 |
| 10 | £0.33000 | £3.30 |
| 50 | £0.25140 | £12.57 |
| 200 | £0.20740 | £41.48 |
| 600 | £0.18293 | £109.76 |
| 1,000 | £0.17390 | £173.90 |
| 2,600 | £0.16011 | £416.29 |
| 5,000 | £0.15260 | £763.00 |
| Unit Price without VAT: | £0.53000 |
|---|---|
| Unit Price with VAT: | £0.63600 |

