


C420C334M5U5TA7200 | |
|---|---|
DigiKey Part Number | 399-4500-2-ND - Tape & Reel (TR) 399-4500-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C420C334M5U5TA7200 |
Description | CAP CER 0.33UF 50V Z5U AXIAL |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±20% 50V Ceramic Capacitor Z5U Axial |
Datasheet | Datasheet |
EDA/CAD Models | C420C334M5U5TA7200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | 10°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Axial | |
Size / Dimension | 0.100" Dia x 0.260" L (2.54mm x 6.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | Straight | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.40000 | £0.40 |
| 10 | £0.24600 | £2.46 |
| 50 | £0.18480 | £9.24 |
| 100 | £0.16590 | £16.59 |
| 500 | £0.13408 | £67.04 |
| 1,000 | £0.12424 | £124.24 |
| 2,500 | £0.11386 | £284.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.10761 | £538.05 |
| 10,000 | £0.10247 | £1,024.70 |
| 15,000 | £0.09989 | £1,498.35 |
| 25,000 | £0.09703 | £2,425.75 |
| 35,000 | £0.09536 | £3,337.60 |
| 50,000 | £0.09375 | £4,687.50 |
| Unit Price without VAT: | £0.40000 |
|---|---|
| Unit Price with VAT: | £0.48000 |

