
C410C473M5U5TA | |
|---|---|
DigiKey Part Number | 399-C410C473M5U5TA-ND |
Manufacturer | |
Manufacturer Product Number | C410C473M5U5TA |
Description | CAP CER 0.047UF 50V Z5U AXIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±20% 50V Ceramic Capacitor Z5U Axial |
Datasheet | Datasheet |
EDA/CAD Models | C410C473M5U5TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | 10°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Axial | |
Size / Dimension | 0.095" Dia x 0.170" L (2.41mm x 4.32mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.23000 | £0.23 |
| 10 | £0.13400 | £1.34 |
| 50 | £0.09760 | £4.88 |
| 300 | £0.07257 | £21.77 |
| 600 | £0.06583 | £39.50 |
| 1,200 | £0.06032 | £72.38 |
| 2,700 | £0.05509 | £148.74 |
| 5,100 | £0.05175 | £263.93 |
| Unit Price without VAT: | £0.23000 |
|---|---|
| Unit Price with VAT: | £0.27600 |

