Parametric Equivalent
Parametric Equivalent

C410C472K1H5TAAUTO | |
|---|---|
DigiKey Part Number | 399-C410C472K1H5TAAUTOTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C410C472K1H5TAAUTO |
Description | 4700PF 100V |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 100V Ceramic Capacitor X8R Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Low ESL, High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Axial | |
Size / Dimension | 0.095" Dia x 0.170" L (2.41mm x 4.32mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.09561 | £478.05 |
| Unit Price without VAT: | £0.09561 |
|---|---|
| Unit Price with VAT: | £0.11473 |



