


C410C471K1R5TA7200 | |
|---|---|
DigiKey Part Number | 399-4474-2-ND - Tape & Reel (TR) 399-4474-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C410C471K1R5TA7200 |
Description | CAP CER 470PF 100V X7R AXIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 100V Ceramic Capacitor X7R Axial |
Datasheet | Datasheet |
EDA/CAD Models | C410C471K1R5TA7200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Axial | |
Size / Dimension | 0.100" Dia x 0.170" L (2.54mm x 4.32mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | Straight | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.27000 | £0.27 |
| 10 | £0.15900 | £1.59 |
| 50 | £0.11700 | £5.85 |
| 100 | £0.10400 | £10.40 |
| 500 | £0.08202 | £41.01 |
| 1,000 | £0.07526 | £75.26 |
| 2,500 | £0.06812 | £170.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.06383 | £319.15 |
| 10,000 | £0.06030 | £603.00 |
| 15,000 | £0.05853 | £877.95 |
| 25,000 | £0.05656 | £1,414.00 |
| 35,000 | £0.05542 | £1,939.70 |
| 50,000 | £0.05431 | £2,715.50 |
| Unit Price without VAT: | £0.27000 |
|---|---|
| Unit Price with VAT: | £0.32400 |

