
C410C470K1G5TA7200 | |
|---|---|
DigiKey Part Number | 399-15280-2-ND - Tape & Reel (TR) 399-15280-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C410C470K1G5TA7200 |
Description | CAP CER 47PF 100V C0G/NP0 AXIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±10% 100V Ceramic Capacitor C0G, NP0 Axial |
Datasheet | Datasheet |
EDA/CAD Models | C410C470K1G5TA7200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Axial | |
Size / Dimension | 0.095" Dia x 0.170" L (2.41mm x 4.32mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | Straight | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.29000 | £0.29 |
| 10 | £0.17300 | £1.73 |
| 50 | £0.12780 | £6.39 |
| 100 | £0.11370 | £11.37 |
| 500 | £0.09050 | £45.25 |
| 1,000 | £0.08330 | £83.30 |
| 2,500 | £0.07569 | £189.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.07111 | £355.55 |
| Unit Price without VAT: | £0.29000 |
|---|---|
| Unit Price with VAT: | £0.34800 |

