180 pF ±1% 100V Ceramic Capacitor C0G, NP0 Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C410C181F1G5TA

DigiKey Part Number
399-C410C181F1G5TA-ND
Manufacturer
Manufacturer Product Number
C410C181F1G5TA
Description
CAP CER 180PF 100V C0G/NP0 AXIAL
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
180 pF ±1% 100V Ceramic Capacitor C0G, NP0 Axial
Datasheet
 Datasheet
EDA/CAD Models
C410C181F1G5TA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Axial
Size / Dimension
0.095" Dia x 0.170" L (2.41mm x 4.32mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
Straight
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 665
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£1.03000£1.03
10£0.67400£6.74
50£0.53300£26.65
300£0.43597£130.79
600£0.40978£245.87
1,200£0.38822£465.86
2,700£0.36777£992.98
5,100£0.35469£1,808.92
Manufacturers Standard Package
Unit Price without VAT:£1.03000
Unit Price with VAT:£1.23600