
C410C103Z5U5TA | |
|---|---|
DigiKey Part Number | 399-C410C103Z5U5TA-ND |
Manufacturer | |
Manufacturer Product Number | C410C103Z5U5TA |
Description | CER CAP 0.01UF 50V |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 10000 pF -20%, +80% 50V Ceramic Capacitor Z5U Axial |
Datasheet | Datasheet |
EDA/CAD Models | C410C103Z5U5TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | -20%, +80% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | 10°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Axial | |
Size / Dimension | 0.095" Dia x 0.170" L (2.41mm x 4.32mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | Straight | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.19000 | £0.19 |
| 10 | £0.10700 | £1.07 |
| 50 | £0.07700 | £3.85 |
| 300 | £0.05660 | £16.98 |
| 600 | £0.05107 | £30.64 |
| 1,200 | £0.04653 | £55.84 |
| 2,700 | £0.04224 | £114.05 |
| 5,100 | £0.03950 | £201.45 |
| Unit Price without VAT: | £0.19000 |
|---|---|
| Unit Price with VAT: | £0.22800 |

