
C410C103Z1U5TA7200 | |
|---|---|
DigiKey Part Number | 399-C410C103Z1U5TA7200TR-ND - Tape & Reel (TR) 399-C410C103Z1U5TA7200CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C410C103Z1U5TA7200 |
Description | CAP CER 10000PF 100V Z5U AXIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 10000 pF -20%, +80% 100V Ceramic Capacitor Z5U Axial |
Datasheet | Datasheet |
EDA/CAD Models | C410C103Z1U5TA7200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | -20%, +80% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | 10°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Axial | |
Size / Dimension | 0.095" Dia x 0.170" L (2.41mm x 4.32mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | Straight | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.19000 | £0.19 |
| 10 | £0.10700 | £1.07 |
| 50 | £0.07700 | £3.85 |
| 100 | £0.06790 | £6.79 |
| 500 | £0.05242 | £26.21 |
| 1,000 | £0.04764 | £47.64 |
| 2,500 | £0.04261 | £106.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.03958 | £197.90 |
| 10,000 | £0.03709 | £370.90 |
| 15,000 | £0.03584 | £537.60 |
| 25,000 | £0.03446 | £861.50 |
| 35,000 | £0.03365 | £1,177.75 |
| 50,000 | £0.03287 | £1,643.50 |
| Unit Price without VAT: | £0.19000 |
|---|---|
| Unit Price with VAT: | £0.22800 |

