


C410C102K5R5TA7200 | |
|---|---|
DigiKey Part Number | 399-9889-2-ND - Tape & Reel (TR) 399-9889-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C410C102K5R5TA7200 |
Description | CAP CER 1000PF 50V X7R AXIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 50V Ceramic Capacitor X7R Axial |
Datasheet | Datasheet |
EDA/CAD Models | C410C102K5R5TA7200 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.100" Dia x 0.170" L (2.54mm x 4.32mm) |
Tolerance ±10% | Lead Style Straight |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.52000 | £0.52 |
| 10 | £0.32200 | £3.22 |
| 50 | £0.24480 | £12.24 |
| 100 | £0.22120 | £22.12 |
| 500 | £0.18130 | £90.65 |
| 1,000 | £0.16897 | £168.97 |
| 2,500 | £0.15596 | £389.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.14811 | £740.55 |
| 10,000 | £0.14166 | £1,416.60 |
| 15,000 | £0.13842 | £2,076.30 |
| 25,000 | £0.13484 | £3,371.00 |
| 35,000 | £0.13274 | £4,645.90 |
| 50,000 | £0.13072 | £6,536.00 |
| Unit Price without VAT: | £0.52000 |
|---|---|
| Unit Price with VAT: | £0.62400 |

