
C410C101K1G5TA7200 | |
|---|---|
DigiKey Part Number | 399-C410C101K1G5TA7200TR-ND - Tape & Reel (TR) 399-C410C101K1G5TA7200CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C410C101K1G5TA7200 |
Description | CAP CER 100PF 100V C0G/NP0 AXIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±10% 100V Ceramic Capacitor C0G, NP0 Axial |
Datasheet | Datasheet |
EDA/CAD Models | C410C101K1G5TA7200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Axial | |
Size / Dimension | 0.095" Dia x 0.170" L (2.41mm x 4.32mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.28000 | £0.28 |
| 10 | £0.16700 | £1.67 |
| 50 | £0.12340 | £6.17 |
| 100 | £0.10970 | £10.97 |
| 500 | £0.08678 | £43.39 |
| 1,000 | £0.07971 | £79.71 |
| 2,500 | £0.07226 | £180.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.06778 | £338.90 |
| 10,000 | £0.06409 | £640.90 |
| 15,000 | £0.06224 | £933.60 |
| 25,000 | £0.06019 | £1,504.75 |
| 35,000 | £0.05899 | £2,064.65 |
| 50,000 | £0.05784 | £2,892.00 |
| Unit Price without VAT: | £0.28000 |
|---|---|
| Unit Price with VAT: | £0.33600 |

