C350C184F5G5TA7301 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 0
Unit Price: £2.01614
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: £2.01614
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: £2.33652
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: £2.01614
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: £2.33652
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £2.34060
Datasheet
0.18 µF ±1% 50V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C350C184F5G5TA7301

DigiKey Part Number
C350C184F5G5TA7301-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C350C184F5G5TA7301
Description
CAP CER 0.18UF 50V C0G/NP0 RAD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
0.18 µF ±1% 50V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
C350C184F5G5TA7301 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.330" L x 0.200" W (8.38mm x 5.08mm)
Height - Seated (Max)
0.400" (10.16mm)
Thickness (Max)
-
Lead Spacing
0.400" (10.16mm)
Lead Style
Formed Leads
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
500£2.01614£1,008.07
Manufacturers Standard Package
Unit Price without VAT:£2.01614
Unit Price with VAT:£2.41937