C340C474MCR5TA9841 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 64
Unit Price: £4.76000
Datasheet
0.47 µF ±20% 500V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.47 µF ±20% 500V Ceramic Capacitor X7R Radial
Finding the Most Accurate Capacitance Measurement

C340C474MCR5TA9841

DigiKey Part Number
C340C474MCR5TA9841-ND
Manufacturer
Manufacturer Product Number
C340C474MCR5TA9841
Description
CAP CER 0.47UF 500V X7R RADIAL
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
0.47 µF ±20% 500V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
C340C474MCR5TA9841 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.400" L x 0.270" W (10.16mm x 6.85mm)
Height - Seated (Max)
0.560" (14.22mm)
Thickness (Max)
-
Lead Spacing
0.200" (5.08mm)
Lead Style
Straight
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
100£2.60510£260.51
Manufacturers Standard Package
Unit Price without VAT:£2.60510
Unit Price with VAT:£3.12612