C330C823K1G5TA is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: £2.19100
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: £3.93844
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: £3.93844
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: £1.22788
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: £2.16392
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: £2.16392
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: £0.32574
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: £0.60248
Datasheet

Upgrade


KEMET
In Stock: 82
Unit Price: £1.38000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: £0.58708
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: £0.58708
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.29010
Datasheet
0.082 µF ±10% 100V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C330C823K1G5TA

DigiKey Part Number
C330C823K1G5TA-ND
Manufacturer
Manufacturer Product Number
C330C823K1G5TA
Description
CAP CER RAD 82NF 100V C0G 10%
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.082 µF ±10% 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
C330C823K1G5TA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.280" L x 0.160" W (7.11mm x 4.07mm)
Height - Seated (Max)
0.360" (9.14mm)
Thickness (Max)
-
Lead Spacing
0.200" (5.08mm)
Lead Style
Formed Leads
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
500£0.32434£162.17
Unit Price without VAT:£0.32434
Unit Price with VAT:£0.38921