


C330C224J3H5TA91707301 | |
|---|---|
DigiKey Part Number | 399-14397-2-ND - Tape & Reel (TR) 399-14397-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C330C224J3H5TA91707301 |
Description | CAP CER 0.22UF 25V X8R RADIAL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±5% 25V Ceramic Capacitor X8R Radial |
Datasheet | Datasheet |
EDA/CAD Models | C330C224J3H5TA91707301 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Low ESL, High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.280" L x 0.160" W (7.11mm x 4.07mm) | |
Height - Seated (Max) | 0.420" (10.66mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Straight | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.85000 | £0.85 |
| 10 | £0.55100 | £5.51 |
| 50 | £0.43120 | £21.56 |
| 100 | £0.39420 | £39.42 |
| 500 | £0.33192 | £165.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | £0.30303 | £454.55 |
| 3,000 | £0.28888 | £866.64 |
| 4,500 | £0.28179 | £1,268.05 |
| 7,500 | £0.27393 | £2,054.47 |
| 10,500 | £0.26934 | £2,828.07 |
| 15,000 | £0.26492 | £3,973.80 |
| Unit Price without VAT: | £0.85000 |
|---|---|
| Unit Price with VAT: | £1.02000 |

