
C330C224J3H5TA7301 | |
|---|---|
DigiKey Part Number | 399-C330C224J3H5TA7301TR-ND - Tape & Reel (TR) 399-C330C224J3H5TA7301CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C330C224J3H5TA7301 |
Description | CAP CER 0.22UF 25V X8R RADIAL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±5% 25V Ceramic Capacitor X8R Radial |
Datasheet | Datasheet |
EDA/CAD Models | C330C224J3H5TA7301 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Low ESL, High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.280" L x 0.160" W (7.11mm x 4.07mm) | |
Height - Seated (Max) | 0.420" (10.66mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Straight | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.82000 | £0.82 |
| 10 | £0.52300 | £5.23 |
| 50 | £0.40880 | £20.44 |
| 100 | £0.37330 | £37.33 |
| 500 | £0.31360 | £156.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | £0.28587 | £428.81 |
| 3,000 | £0.27230 | £816.90 |
| 4,500 | £0.26550 | £1,194.75 |
| 7,500 | £0.25796 | £1,934.70 |
| 10,500 | £0.25355 | £2,662.28 |
| 15,000 | £0.24932 | £3,739.80 |
| Unit Price without VAT: | £0.82000 |
|---|---|
| Unit Price with VAT: | £0.98400 |

