C328C271KAG5TA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 0
Unit Price: £0.07226
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: £0.07332
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.07226
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.07048
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.07048
Datasheet
270 pF ±10% 250V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C328C271KAG5TA

DigiKey Part Number
C328C271KAG5TA-ND
Manufacturer
Manufacturer Product Number
C328C271KAG5TA
Description
CAP CER RAD 270PF 250V C0G 10%
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
270 pF ±10% 250V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
C328C271KAG5TA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Height - Seated (Max)
0.300" (7.62mm)
Thickness (Max)
-
Lead Spacing
0.200" (5.08mm)
Lead Style
Formed Leads
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
2,000£0.07226£144.52
Unit Price without VAT:£0.07226
Unit Price with VAT:£0.08671