
C328C104K5R5CA7301 | |
|---|---|
DigiKey Part Number | 399-C328C104K5R5CA7301TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C328C104K5R5CA7301 |
Description | .100UF 50.0V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.200" L x 0.150" W (5.08mm x 3.81mm) | |
Height - Seated (Max) | 0.300" (7.62mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.20369 | £509.23 |
| Unit Price without VAT: | £0.20369 |
|---|---|
| Unit Price with VAT: | £0.24443 |

