
C327C330J1G5TA7301 | |
|---|---|
DigiKey Part Number | 399-C327C330J1G5TA7301TR-ND - Tape & Reel (TR) 399-C327C330J1G5TA7301CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C327C330J1G5TA7301 |
Description | CAP CER 33PF 100V C0G/NP0 RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C327C330J1G5TA7301 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.200" L x 0.125" W (5.08mm x 3.18mm) | |
Height - Seated (Max) | 0.320" (8.13mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.32000 | £0.32 |
| 10 | £0.19100 | £1.91 |
| 50 | £0.14160 | £7.08 |
| 100 | £0.12650 | £12.65 |
| 500 | £0.10080 | £50.40 |
| 1,000 | £0.09289 | £92.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.08454 | £211.35 |
| 5,000 | £0.07950 | £397.50 |
| 7,500 | £0.07698 | £577.35 |
| 12,500 | £0.07419 | £927.38 |
| 17,500 | £0.07256 | £1,269.80 |
| 25,000 | £0.07099 | £1,774.75 |
| Unit Price without VAT: | £0.32000 |
|---|---|
| Unit Price with VAT: | £0.38400 |

