C326C564M1R5TA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 0
Unit Price: £0.20792
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: £0.29030
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: £0.29030
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.18960
Datasheet
0.56 µF ±20% 100V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.56 µF ±20% 100V Ceramic Capacitor X7R Radial
Finding the Most Accurate Capacitance Measurement

C326C564M1R5TA

DigiKey Part Number
C326C564M1R5TA-ND
Manufacturer
Manufacturer Product Number
C326C564M1R5TA
Description
CAP CER RAD 560NF 100V X7R 20%
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
0.56 µF ±20% 100V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
C326C564M1R5TA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Height - Seated (Max)
0.300" (7.62mm)
Thickness (Max)
-
Lead Spacing
0.100" (2.54mm)
Lead Style
Formed Leads - Kinked
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1,000£0.20792£207.92
Unit Price without VAT:£0.20792
Unit Price with VAT:£0.24950