C326C185K5N5TA91707301 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.21595
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.19702
Datasheet
1.8 µF ±10% 50V Ceramic Capacitor X8L Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C326C185K5N5TA91707301

DigiKey Part Number
399-C326C185K5N5TA91707301TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C326C185K5N5TA91707301
Description
CAP CER 1.8UF 50V X8L RADIAL
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
1.8 µF ±10% 50V Ceramic Capacitor X8L Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
High Temperature
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
Radial
Capacitance
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Tolerance
±10%
Height - Seated (Max)
0.300" (7.62mm)
Voltage - Rated
Lead Spacing
0.100" (2.54mm)
Temperature Coefficient
Lead Style
Formed Leads - Kinked
Operating Temperature
-55°C ~ 150°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C326C185K5N5TA9170KEMET0399-C326C185K5N5TA9170-ND£0.21595Parametric Equivalent
C326C185K5N5TA91707303KEMET0399-C326C185K5N5TA91707303TR-ND£0.19702Parametric Equivalent
Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500£0.19702£492.55
Manufacturers Standard Package
Unit Price without VAT:£0.19702
Unit Price with VAT:£0.23642