



C326C104K5R5TA7301 | |
|---|---|
DigiKey Part Number | 399-13953-2-ND - Tape & Reel (TR) 399-13953-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C326C104K5R5TA7301 |
Description | CAP CER 0.1UF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | C326C104K5R5TA7301 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.200" L x 0.125" W (5.08mm x 3.18mm) | |
Height - Seated (Max) | 0.300" (7.62mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.100" (2.54mm) | |
Lead Style | Formed Leads - Kinked | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.68000 | £0.68 |
| 10 | £0.43200 | £4.32 |
| 50 | £0.33380 | £16.69 |
| 100 | £0.30370 | £30.37 |
| 500 | £0.25266 | £126.33 |
| 1,000 | £0.23690 | £236.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.22025 | £550.62 |
| 5,000 | £0.21022 | £1,051.10 |
| 7,500 | £0.20519 | £1,538.93 |
| 12,500 | £0.19962 | £2,495.25 |
| 17,500 | £0.19636 | £3,436.30 |
| 25,000 | £0.19323 | £4,830.75 |
| Unit Price without VAT: | £0.68000 |
|---|---|
| Unit Price with VAT: | £0.81600 |

