C326C103M1U5CA7301 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.05057
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.04809
Datasheet
Image for C326C103M1U5CA7301 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C326C103M1U5CA7301

DigiKey Part Number
399-C326C103M1U5CA7301TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C326C103M1U5CA7301
Description
.010UF 100V
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
10000 pF ±20% 100V Ceramic Capacitor Z5U Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
10°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Height - Seated (Max)
0.300" (7.62mm)
Thickness (Max)
-
Lead Spacing
0.100" (2.54mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.04623£231.15
Unit Price without VAT:£0.04623
Unit Price with VAT:£0.05548