Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C324C224K5R5TA | |
|---|---|
DigiKey Part Number | 399-C324C224K5R5TA-ND |
Manufacturer | |
Manufacturer Product Number | C324C224K5R5TA |
Description | CAP CER RAD MONO |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | C324C224K5R5TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.200" L x 0.125" W (5.08mm x 3.18mm) | |
Height - Seated (Max) | 0.230" (5.84mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.100" (2.54mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.34386 | £171.93 |
| Unit Price without VAT: | £0.34386 |
|---|---|
| Unit Price with VAT: | £0.41263 |


