
C323C220KDR5TA7301 | |
|---|---|
DigiKey Part Number | 399-C323C220KDR5TA7301TR-ND - Tape & Reel (TR) 399-C323C220KDR5TA7301CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C323C220KDR5TA7301 |
Description | CAP CER 22PF 1KV X7R RADIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±10% 1000V (1kV) Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | C323C220KDR5TA7301 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.200" L x 0.150" W (5.08mm x 3.81mm) | |
Height - Seated (Max) | 0.300" (7.62mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.06000 | £1.06 |
| 10 | £0.69700 | £6.97 |
| 50 | £0.55240 | £27.62 |
| 100 | £0.50770 | £50.77 |
| 500 | £0.43210 | £216.05 |
| 1,000 | £0.40871 | £408.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.38402 | £960.05 |
| 5,000 | £0.36913 | £1,845.65 |
| 7,500 | £0.36167 | £2,712.53 |
| 12,500 | £0.35340 | £4,417.50 |
| 17,500 | £0.34857 | £6,099.97 |
| Unit Price without VAT: | £1.06000 |
|---|---|
| Unit Price with VAT: | £1.27200 |

