C323C185K5N5TA9170 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.21779
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.21779
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.21595
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.19702
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.19702
Datasheet
1.8 µF ±10% 50V Ceramic Capacitor X8L Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C323C185K5N5TA9170

DigiKey Part Number
399-C323C185K5N5TA9170-ND
Manufacturer
Manufacturer Product Number
C323C185K5N5TA9170
Description
CAP CER 1.8UF 50V X8L RADIAL
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
1.8 µF ±10% 50V Ceramic Capacitor X8L Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
High Temperature
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Height - Seated (Max)
0.300" (7.62mm)
Thickness (Max)
-
Lead Spacing
0.200" (5.08mm)
Lead Style
Formed Leads
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1,000£0.23839£238.39
Unit Price without VAT:£0.23839
Unit Price with VAT:£0.28607