10000 pF ±20% 50V Ceramic Capacitor Z5U Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C323C103M5U5TA7301

DigiKey Part Number
399-C323C103M5U5TA7301TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C323C103M5U5TA7301
Description
CAP CER RAD MONO
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
10000 pF ±20% 50V Ceramic Capacitor Z5U Radial
Datasheet
 Datasheet
EDA/CAD Models
C323C103M5U5TA7301 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
10°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Height - Seated (Max)
0.300" (7.62mm)
Thickness (Max)
-
Lead Spacing
0.200" (5.08mm)
Lead Style
Formed Leads
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 25,000 View Now
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.04926£246.30
Unit Price without VAT:£0.04926
Unit Price with VAT:£0.05911

Other Suppliers on DigiKey

25,000In Stock
Ships from WEC