
C322C683K5R5TA7301 | |
|---|---|
DigiKey Part Number | 399-C322C683K5R5TA7301TR-ND - Tape & Reel (TR) 399-C322C683K5R5TA7301CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C322C683K5R5TA7301 |
Description | CAP CER 0.068UF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | C322C683K5R5TA7301 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.200" L x 0.125" W (5.08mm x 3.18mm) | |
Height - Seated (Max) | 0.260" (6.60mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Formed Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.30000 | £0.30 |
| 10 | £0.17800 | £1.78 |
| 50 | £0.13140 | £6.57 |
| 100 | £0.11700 | £11.70 |
| 500 | £0.09290 | £46.45 |
| 1,000 | £0.08547 | £85.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.07762 | £194.05 |
| 5,000 | £0.07289 | £364.45 |
| 7,500 | £0.07052 | £528.90 |
| 12,500 | £0.06790 | £848.75 |
| 17,500 | £0.06637 | £1,161.47 |
| 25,000 | £0.06489 | £1,622.25 |
| Unit Price without VAT: | £0.30000 |
|---|---|
| Unit Price with VAT: | £0.36000 |

