0.047 µF ±10% 100V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C322C473K1R5TA7303

DigiKey Part Number
399-C322C473K1R5TA7303TR-ND - Tape & Reel (TR)
399-C322C473K1R5TA7303CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
C322C473K1R5TA7303
Description
CAP CER 0.047UF 100V X7R RADIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.047 µF ±10% 100V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
C322C473K1R5TA7303 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Height - Seated (Max)
0.260" (6.60mm)
Thickness (Max)
-
Lead Spacing
0.200" (5.08mm)
Lead Style
Formed Leads
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,485
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.67000£0.67
10£0.42300£4.23
50£0.32700£16.35
100£0.29740£29.74
500£0.24716£123.58
1,000£0.23163£231.63
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500£0.21526£538.15
5,000£0.20538£1,026.90
7,500£0.20044£1,503.30
12,500£0.19496£2,437.00
17,500£0.19175£3,355.62
25,000£0.18867£4,716.75
Manufacturers Standard Package
Unit Price without VAT:£0.67000
Unit Price with VAT:£0.80400