
C322C330K5G5TA7301 | |
|---|---|
DigiKey Part Number | 399-C322C330K5G5TA7301TR-ND - Tape & Reel (TR) 399-C322C330K5G5TA7301CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C322C330K5G5TA7301 |
Description | CAP CER 33PF 50V C0G/NP0 RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±10% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C322C330K5G5TA7301 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.200" L x 0.125" W (5.08mm x 3.18mm) | |
Height - Seated (Max) | 0.260" (6.60mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Formed Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.28000 | £0.28 |
| 10 | £0.17000 | £1.70 |
| 50 | £0.12540 | £6.27 |
| 100 | £0.11150 | £11.15 |
| 500 | £0.08834 | £44.17 |
| 1,000 | £0.08118 | £81.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.07364 | £184.10 |
| 5,000 | £0.06909 | £345.45 |
| 7,500 | £0.06681 | £501.07 |
| 12,500 | £0.06429 | £803.62 |
| 17,500 | £0.06281 | £1,099.18 |
| 25,000 | £0.06139 | £1,534.75 |
| Unit Price without VAT: | £0.28000 |
|---|---|
| Unit Price with VAT: | £0.33600 |

