


C322C224M5U5TA7301 | |
|---|---|
DigiKey Part Number | 399-13914-2-ND - Tape & Reel (TR) 399-13914-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C322C224M5U5TA7301 |
Description | CAP CER 0.22UF 50V Z5U RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±20% 50V Ceramic Capacitor Z5U Radial |
Datasheet | Datasheet |
EDA/CAD Models | C322C224M5U5TA7301 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | 10°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.200" L x 0.125" W (5.08mm x 3.18mm) | |
Height - Seated (Max) | 0.260" (6.60mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Formed Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.34000 | £0.34 |
| 10 | £0.20600 | £2.06 |
| 50 | £0.15300 | £7.65 |
| 100 | £0.13680 | £13.68 |
| 500 | £0.10946 | £54.73 |
| 1,000 | £0.10103 | £101.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.09213 | £230.33 |
| 5,000 | £0.08677 | £433.85 |
| 7,500 | £0.08409 | £630.67 |
| 12,500 | £0.08111 | £1,013.88 |
| 17,500 | £0.07937 | £1,388.97 |
| 25,000 | £0.07770 | £1,942.50 |
| Unit Price without VAT: | £0.34000 |
|---|---|
| Unit Price with VAT: | £0.40800 |

