C322C224K2R5TA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 0
Unit Price: £0.17127
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: £0.17127
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: £0.17256
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: £0.17256
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: £0.17256
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: £0.17127
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: £0.17127
Datasheet

Similar


KEMET
In Stock: 109
Unit Price: £1.10000
Datasheet

Similar


KEMET
In Stock: 425
Unit Price: £0.34000
Datasheet

Similar


KEMET
In Stock: 1,585
Unit Price: £0.28000
Datasheet

Similar


KEMET
In Stock: 382
Unit Price: £1.06000
Datasheet

Similar


KEMET
In Stock: 2,198
Unit Price: £0.34000
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: £0.07293
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: £0.41002
Datasheet
220 pF ±10% 200V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
220 pF ±10% 200V Ceramic Capacitor X7R Radial
Finding the Most Accurate Capacitance Measurement

C322C224K2R5TA

DigiKey Part Number
C322C224K2R5TA-ND
Manufacturer
Manufacturer Product Number
C322C224K2R5TA
Description
CAP CER RAD 220NF 200V X7R 10%
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
220 pF ±10% 200V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
C322C224K2R5TA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Height - Seated (Max)
0.260" (6.60mm)
Thickness (Max)
-
Lead Spacing
0.200" (5.08mm)
Lead Style
Formed Leads
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1,000£0.17127£171.27
Unit Price without VAT:£0.17127
Unit Price with VAT:£0.20552