
C322C152F2G5TA7301 | |
|---|---|
DigiKey Part Number | 399-C322C152F2G5TA7301TR-ND - Tape & Reel (TR) 399-C322C152F2G5TA7301CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C322C152F2G5TA7301 |
Description | CAP CER 1500PF 200V C0G/NP0 RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±1% 200V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C322C152F2G5TA7301 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.200" L x 0.125" W (5.08mm x 3.18mm) | |
Height - Seated (Max) | 0.260" (6.60mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Formed Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.42000 | £1.42 |
| 10 | £0.95100 | £9.51 |
| 50 | £0.76500 | £38.25 |
| 100 | £0.70770 | £70.77 |
| 500 | £0.61076 | £305.38 |
| 1,000 | £0.58076 | £580.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.54908 | £1,372.70 |
| 5,000 | £0.52998 | £2,649.90 |
| 7,500 | £0.52040 | £3,903.00 |
| 12,500 | £0.50979 | £6,372.38 |
| Unit Price without VAT: | £1.42000 |
|---|---|
| Unit Price with VAT: | £1.70400 |

