Parametric Equivalent
Parametric Equivalent

C322C125M5N5TA9170 | |
|---|---|
DigiKey Part Number | 399-C322C125M5N5TA9170-ND |
Manufacturer | |
Manufacturer Product Number | C322C125M5N5TA9170 |
Description | CAP CER 1.2UF 50V X8L RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.2 µF ±20% 50V Ceramic Capacitor X8L Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.200" L x 0.125" W (5.08mm x 3.18mm) | |
Height - Seated (Max) | 0.260" (6.60mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Formed Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.19325 | £193.25 |
| Unit Price without VAT: | £0.19325 |
|---|---|
| Unit Price with VAT: | £0.23190 |


