0.1 µF ±10% 50V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.1 µF ±10% 50V Ceramic Capacitor X7R Radial
GOLDENMAX 300 C0G, NP0

C322C104K5R5TA7303

DigiKey Part Number
399-C322C104K5R5TA7303TR-ND - Tape & Reel (TR)
399-C322C104K5R5TA7303CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
C322C104K5R5TA7303
Description
CAP CER 0.1UF 50V X7R RADIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 50V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
C322C104K5R5TA7303 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Height - Seated (Max)
0.260" (6.60mm)
Thickness (Max)
-
Lead Spacing
0.200" (5.08mm)
Lead Style
Formed Leads
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13,141
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.68000£0.68
10£0.43200£4.32
50£0.33380£16.69
100£0.30370£30.37
500£0.25266£126.33
1,000£0.23690£236.90
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500£0.22025£550.62
5,000£0.21022£1,051.10
7,500£0.20519£1,538.93
12,500£0.19962£2,495.25
17,500£0.19636£3,436.30
25,000£0.19323£4,830.75
Manufacturers Standard Package
Unit Price without VAT:£0.68000
Unit Price with VAT:£0.81600