C322C103K2R5TA7317 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.08027
Datasheet

Parametric Equivalent


KEMET
In Stock: 1,427
Unit Price: £0.30000
Datasheet

Parametric Equivalent


KEMET
In Stock: 662
Unit Price: £0.30000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.07404
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.08167
Datasheet
10000 pF ±10% 200V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C322C103K2R5TA7317

DigiKey Part Number
399-C322C103K2R5TA7317TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
C322C103K2R5TA7317
Description
CAP CER RAD MONO
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 200V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
C322C103K2R5TA7317 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Height - Seated (Max)
0.260" (6.60mm)
Thickness (Max)
-
Lead Spacing
0.200" (5.08mm)
Lead Style
Formed Leads
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Box (TB)
QuantityUnit PriceExt Price
2,500£0.07404£185.10
Manufacturers Standard Package
Unit Price without VAT:£0.07404
Unit Price with VAT:£0.08885