


C322C103K2R5TA7301 | |
|---|---|
DigiKey Part Number | 399-13971-2-ND - Tape & Reel (TR) 399-13971-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C322C103K2R5TA7301 |
Description | CAP CER 10000PF 200V X7R RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 200V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | C322C103K2R5TA7301 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.200" L x 0.125" W (5.08mm x 3.18mm) | |
Height - Seated (Max) | 0.260" (6.60mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Formed Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.30000 | £0.30 |
| 10 | £0.17800 | £1.78 |
| 50 | £0.13140 | £6.57 |
| 100 | £0.11720 | £11.72 |
| 500 | £0.09306 | £46.53 |
| 1,000 | £0.08560 | £85.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.07404 | £185.10 |
| 5,000 | £0.06953 | £347.65 |
| 7,500 | £0.06728 | £504.60 |
| 12,500 | £0.06477 | £809.62 |
| 17,500 | £0.06331 | £1,107.93 |
| 25,000 | £0.06191 | £1,547.75 |
| Unit Price without VAT: | £0.30000 |
|---|---|
| Unit Price with VAT: | £0.36000 |

