
C322C102KFR5TA7301 | |
|---|---|
DigiKey Part Number | 399-C322C102KFR5TA7301TR-ND - Tape & Reel (TR) 399-C322C102KFR5TA7301CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C322C102KFR5TA7301 |
Description | CAP CER RAD MONO |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 1500V (1.5kV) Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | C322C102KFR5TA7301 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.200" L x 0.150" W (5.08mm x 3.81mm) | |
Height - Seated (Max) | 0.260" (6.60mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.19000 | £1.19 |
| 10 | £0.78800 | £7.88 |
| 50 | £0.62800 | £31.40 |
| 100 | £0.57870 | £57.87 |
| 500 | £0.49554 | £247.77 |
| 1,000 | £0.46979 | £469.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.44260 | £1,106.50 |
| 5,000 | £0.42620 | £2,131.00 |
| 7,500 | £0.41798 | £3,134.85 |
| 12,500 | £0.40888 | £5,111.00 |
| 17,500 | £0.40355 | £7,062.12 |
| Unit Price without VAT: | £1.19000 |
|---|---|
| Unit Price with VAT: | £1.42800 |

