
C322C102J1G5TA7301 | |
|---|---|
DigiKey Part Number | 399-C322C102J1G5TA7301TR-ND - Tape & Reel (TR) 399-C322C102J1G5TA7301CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C322C102J1G5TA7301 |
Description | CAP CER 1000PF 100V C0G/NP0 RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C322C102J1G5TA7301 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.200" L x 0.125" W (5.08mm x 3.18mm) | |
Height - Seated (Max) | 0.260" (6.60mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Formed Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.33000 | £0.33 |
| 10 | £0.20300 | £2.03 |
| 50 | £0.15080 | £7.54 |
| 100 | £0.13480 | £13.48 |
| 500 | £0.10778 | £53.89 |
| 1,000 | £0.09946 | £99.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.09066 | £226.65 |
| 5,000 | £0.08537 | £426.85 |
| 7,500 | £0.08272 | £620.40 |
| 12,500 | £0.07978 | £997.25 |
| 17,500 | £0.07806 | £1,366.05 |
| 25,000 | £0.07641 | £1,910.25 |
| Unit Price without VAT: | £0.33000 |
|---|---|
| Unit Price with VAT: | £0.39600 |

