
C321C103K3G5TA | |
|---|---|
DigiKey Part Number | C321C103K3G5TA-ND |
Manufacturer | |
Manufacturer Product Number | C321C103K3G5TA |
Description | CAP CER RAD 10NF 25V C0G 10% |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 25V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C321C103K3G5TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.200" L x 0.125" W (5.08mm x 3.18mm) | |
Height - Seated (Max) | 0.260" (6.60mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.250" (6.35mm) | |
Lead Style | Formed Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.42000 | £0.42 |
| 10 | £0.25800 | £2.58 |
| 50 | £0.19380 | £9.69 |
| 100 | £0.17420 | £17.42 |
| 500 | £0.14102 | £70.51 |
| 1,000 | £0.13079 | £130.79 |
| 2,500 | £0.11998 | £299.95 |
| 5,000 | £0.11347 | £567.35 |
| Unit Price without VAT: | £0.42000 |
|---|---|
| Unit Price with VAT: | £0.50400 |

