



C320C473K5R5TA7301 | |
|---|---|
DigiKey Part Number | 399-13928-2-ND - Tape & Reel (TR) 399-13928-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C320C473K5R5TA7301 |
Description | CAP CER 0.047UF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | C320C473K5R5TA7301 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case Radial |
Part Status Active | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.290" (7.36mm) |
Tolerance ±10% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.48000 | £0.48 |
| 10 | £0.29800 | £2.98 |
| 50 | £0.22580 | £11.29 |
| 100 | £0.20370 | £20.37 |
| 500 | £0.16626 | £83.13 |
| 1,000 | £0.15471 | £154.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.14252 | £356.30 |
| 5,000 | £0.13516 | £675.80 |
| 7,500 | £0.13148 | £986.10 |
| 12,500 | £0.12740 | £1,592.50 |
| 17,500 | £0.12502 | £2,187.85 |
| 25,000 | £0.12272 | £3,068.00 |
| Unit Price without VAT: | £0.48000 |
|---|---|
| Unit Price with VAT: | £0.57600 |

