
C320C472J1G5TA7303 | |
|---|---|
DigiKey Part Number | 399-C320C472J1G5TA7303TR-ND - Tape & Reel (TR) 399-C320C472J1G5TA7303CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C320C472J1G5TA7303 |
Description | CAP CER 4700PF 100V C0G RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C320C472J1G5TA7303 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.200" L x 0.125" W (5.08mm x 3.18mm) | |
Height - Seated (Max) | 0.290" (7.36mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.100" (2.54mm) | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.46000 | £0.46 |
| 10 | £0.28200 | £2.82 |
| 50 | £0.21300 | £10.65 |
| 100 | £0.19180 | £19.18 |
| 500 | £0.15612 | £78.06 |
| 1,000 | £0.14510 | £145.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.13346 | £333.65 |
| 5,000 | £0.12645 | £632.25 |
| 7,500 | £0.12293 | £921.98 |
| 12,500 | £0.11904 | £1,488.00 |
| 17,500 | £0.11677 | £2,043.47 |
| 25,000 | £0.11458 | £2,864.50 |
| Unit Price without VAT: | £0.46000 |
|---|---|
| Unit Price with VAT: | £0.55200 |

